Parametric Equivalent

THCS254A | |
|---|---|
DigiKey Part Number | 3175-THCS254A-ND |
Manufacturer | |
Manufacturer Product Number | THCS254A |
Description | 20CH TRANSCEIVER 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer/Deserializer 20/1 Input 1/20 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 4Gbps | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 20/1 | |
Number of Outputs | 1/20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₹584.04720 | ₹15,18,522.72 |
