Gas Discharge Tube 230 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF42R230MRM

DigiKey Part Number
5018-GF42R230MRMTR-ND - Tape & Reel (TR)
5018-GF42R230MRMCT-ND - Cut Tape (CT)
5018-GF42R230MRMDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
GF42R230MRM
Description
GDT, 4.2 X 4MM ,230V, 3KA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
5₹69.33000₹346.65
10₹63.92600₹639.26
50₹53.00420₹2,650.21
100₹48.91330₹4,891.33
250₹43.96888₹10,992.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₹37.85008₹34,065.07
1,800₹34.88211₹62,787.80
2,700₹33.24739₹89,767.95
4,500₹31.28668₹1,40,790.06
6,300₹30.05322₹1,89,335.29
9,000₹28.79344₹2,59,140.96
22,500₹28.53819₹6,42,109.28
Manufacturers Standard Package