Direct

BLED12W-016-C0800 | |
|---|---|
DigiKey Part Number | 1121-1459-ND |
Manufacturer | |
Manufacturer Product Number | BLED12W-016-C0800 |
Description | LED DRIVER CC AC/DC 16V 800MA |
Customer Reference | |
Detailed Description | 800mA 10 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 305VAC |
Manufacturer Thomas Research Products | Voltage - Output 10 ~ 16V |
Series | Current - Output (Max) 800mA |
Packaging Box | Power (Watts) 12 W |
Part Status Obsolete | Ratings IP64 |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.00" L x 1.23" W x 0.98" H (75.9mm x 31.2mm x 25.0mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED12W-16-C0800 | Thomas Research Products | 0 | 1121-1024-ND | ₹2,587.21126 | Direct |
