
SL175FX | |
|---|---|
DigiKey Part Number | SC2731-ND |
Manufacturer | |
Manufacturer Product Number | SL175FX |
Description | CONN RCPT FMALE 5P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | SL-5F | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Industrial, Marine, Medical | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,531.98000 | ₹1,531.98 |
| 10 | ₹1,302.08800 | ₹13,020.88 |
| 25 | ₹1,220.58760 | ₹30,514.69 |
| 50 | ₹1,162.30900 | ₹58,115.45 |
| 100 | ₹1,106.85400 | ₹1,10,685.40 |
| 300 | ₹1,024.35643 | ₹3,07,306.93 |
| 500 | ₹988.13502 | ₹4,94,067.51 |
