
LHRMTS1-24V-BK | |
|---|---|
DigiKey Part Number | 1121-LHRMTS1-24V-BK-ND |
Manufacturer | |
Manufacturer Product Number | LHRMTS1-24V-BK |
Description | LIGHTHAWK MULTI-TECHNOLOGY WALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 24V | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | Black | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,070.61000 | ₹10,070.61 |
| 5 | ₹9,356.62000 | ₹46,783.10 |
| 10 | ₹9,090.48100 | ₹90,904.81 |
| 25 | ₹8,771.97080 | ₹2,19,299.27 |
| 50 | ₹8,553.87840 | ₹4,27,693.92 |
| 100 | ₹8,353.68690 | ₹8,35,368.69 |