PLED96W-024-C4000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 90
Unit Price: ₹8,567.52000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 154
Unit Price: ₹4,034.95000
Datasheet
4A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED96W-024-C4000

DigiKey Part Number
PLED96W-024-C4000-ND
Manufacturer
Manufacturer Product Number
PLED96W-024-C4000
Description
LED DRIVER CC AC/DC 8-24V 4A
Customer Reference
Detailed Description
4A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-024-C4000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 24V
Current - Output (Max)
4A
Power (Watts)
96 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-30°C ~ 65°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes