
TSM-100P-DR | |
|---|---|
DigiKey Part Number | 1121-1617-ND |
Manufacturer | |
Manufacturer Product Number | TSM-100P-DR |
Description | PIR IN FIXTURE DIMMING SENSOR |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 0-10V, PWM Chassis Mount White |
Datasheet | Datasheet |
EDA/CAD Models | TSM-100P-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 277V | |
Coverage | - | |
Output Type | 0-10V, PWM | |
Mounting Type | Chassis Mount | |
Color | White | |
Operating Temperature | -40°C ~ 55°C | |
Manual Override | No |