Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSPDLWOSM24V

DigiKey Part Number
1121-WSPDLWOSM24V-ND
Manufacturer
Manufacturer Product Number
WSPDLWOSM24V
Description
WASP DIMMING SENSOR WITH DAYLIGH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24V
Manufacturer
Thomas Research Products
Output Type
Relay
Series
Mounting Type
Junction Box
Packaging
Box
Color
White
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Sensor Type
Passive Infrared
Manual Override
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,434.16000₹7,434.16