
TH-8297-1 | |
|---|---|
DigiKey Part Number | 6451-TH-8297-1-ND |
Manufacturer | |
Manufacturer Product Number | TH-8297-1 |
Description | Thermocouple K Sheet type |
Customer Reference | |
Detailed Description | Temperature Sensor Analog 0°C ~ 200°C |
Category | Sensing Temperature - Local 0°C ~ 200°C |
Manufacturer ThreeHigh | Output Type Analog Voltage |
Packaging Retail Package | Accuracy - Highest (Lowest) ±2.5°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,268.51000 | ₹7,268.51 |
| 11 | ₹6,523.02000 | ₹71,753.22 |