
1004160 | |
|---|---|
DigiKey Part Number | 6422-1004160-ND 6422-1004160-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004160 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 4G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.732" (18.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,393.13000 | ₹1,393.13 |
| 5 | ₹1,243.10200 | ₹6,215.51 |
| 10 | ₹1,183.18300 | ₹11,831.83 |
| 25 | ₹1,107.72080 | ₹27,693.02 |
| 50 | ₹1,053.37460 | ₹52,668.73 |
| 100 | ₹1,001.22770 | ₹1,00,122.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹759.68020 | ₹75,968.02 |
| 200 | ₹721.87000 | ₹1,44,374.00 |
| 300 | ₹700.46673 | ₹2,10,140.02 |
| 500 | ₹674.21562 | ₹3,37,107.81 |
| 700 | ₹657.35001 | ₹4,60,145.01 |
| 1,000 | ₹639.83278 | ₹6,39,832.78 |