
1004200 | |
|---|---|
DigiKey Part Number | 6422-1004200-ND 6422-1004200-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004200 |
Description | 2-NORM TRAY-CY TC-ER MTW UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 8 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.764" (19.41mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,306.35000 | ₹2,306.35 |
| 5 | ₹2,057.54600 | ₹10,287.73 |
| 10 | ₹1,957.74500 | ₹19,577.45 |
| 25 | ₹1,832.18600 | ₹45,804.65 |
| 50 | ₹1,741.73960 | ₹87,086.98 |
| 100 | ₹1,654.93680 | ₹1,65,493.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,255.48570 | ₹1,25,548.57 |
| 200 | ₹1,192.54785 | ₹2,38,509.57 |
| 300 | ₹1,156.90420 | ₹3,47,071.26 |
| 500 | ₹1,113.19810 | ₹5,56,599.05 |
| 700 | ₹1,085.11636 | ₹7,59,581.45 |