
1504648 | |
|---|---|
DigiKey Part Number | 6422-1504648-ND 6422-1504648-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504648 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 4G10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.657" (16.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,252.42000 | ₹1,252.42 |
| 5 | ₹1,117.67200 | ₹5,588.36 |
| 10 | ₹1,063.81100 | ₹10,638.11 |
| 25 | ₹996.08360 | ₹24,902.09 |
| 50 | ₹947.27300 | ₹47,363.65 |
| 100 | ₹900.44700 | ₹90,044.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹680.51870 | ₹68,051.87 |
| 200 | ₹646.70150 | ₹1,29,340.30 |
| 300 | ₹627.55180 | ₹1,88,265.54 |
| 500 | ₹604.07638 | ₹3,02,038.19 |
| 700 | ₹588.99543 | ₹4,12,296.80 |
| 1,000 | ₹573.32780 | ₹5,73,327.80 |