
1504784 | |
|---|---|
DigiKey Part Number | 6422-1504784-ND 6422-1504784-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504784 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₹243.84000 | ₹243.84 |
| 5 | ₹218.31800 | ₹1,091.59 |
| 10 | ₹208.01700 | ₹2,080.17 |
| 25 | ₹194.91760 | ₹4,872.94 |
| 50 | ₹185.54200 | ₹9,277.10 |
| 100 | ₹176.55410 | ₹17,655.41 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | ₹115.16040 | ₹11,516.04 |
| 200 | ₹109.56545 | ₹21,913.09 |
| 300 | ₹106.39937 | ₹31,919.81 |
| 500 | ₹102.52066 | ₹51,260.33 |
| 700 | ₹100.02803 | ₹70,019.62 |
| 1,000 | ₹97.44076 | ₹97,440.76 |