
1504809 | |
|---|---|
DigiKey Part Number | 6422-1504809-ND 6422-1504809-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504809 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 8 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.697" (17.70mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,607.46000 | ₹1,607.46 |
| 5 | ₹1,434.50600 | ₹7,172.53 |
| 10 | ₹1,365.17500 | ₹13,651.75 |
| 25 | ₹1,277.95280 | ₹31,948.82 |
| 50 | ₹1,215.14540 | ₹60,757.27 |
| 100 | ₹1,154.90070 | ₹1,15,490.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹880.34680 | ₹88,034.68 |
| 200 | ₹836.43755 | ₹1,67,287.51 |
| 300 | ₹811.58173 | ₹2,43,474.52 |
| 500 | ₹781.09438 | ₹3,90,547.19 |
| 700 | ₹761.50667 | ₹5,33,054.67 |
| 1,000 | ₹741.16137 | ₹7,41,161.37 |