New at DigiKey
2 Conductor Multi-Conductor Cable Violet 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003631

DigiKey Part Number
6422-2003631-ND
6422-2003631-DS-ND
Manufacturer
TKD
Manufacturer Product Number
2003631
Description
PROFIBUS DP FC C-PVC UL/CSA 1X2X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.307" (7.80mm)
Mfr
Shield Type
Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Violet
Cable Type
Voltage
250 V
Number of Conductors
2
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475 Feet
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1₹260.85000₹260.85
5₹232.68400₹1,163.42
10₹221.62600₹2,216.26
25₹207.77080₹5,194.27
50₹197.75280₹9,887.64
100₹188.16000₹18,816.00
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100₹124.36570₹12,436.57
200₹118.32180₹23,664.36
300₹114.89580₹34,468.74
500₹110.70334₹55,351.67
700₹108.01007₹75,607.05
1,000₹105.21326₹1,05,213.26
Manufacturers Standard Package