
1504864 | |
|---|---|
DigiKey Part Number | 6422-1504864-ND 6422-1504864-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504864 |
Description | KAWEFLEX 52DSL C-PVC UL/CSA 0,6/ |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.520" (13.21mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |