
TM141041 | |
|---|---|
DigiKey Part Number | 4626-TM141041-ND |
Manufacturer | |
Manufacturer Product Number | TM141041 |
Description | Omni Microphone |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-44dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 1.5 kOhms |
Manufacturer Top Shelf Acoustics, LLC | Voltage - Rated 1.5 V |
Packaging Tray | Voltage Range 1 V ~ 10 V |
Part Status Active | Current - Supply 75 µA |
Type Electret Condenser | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 50 Hz ~ 10 kHz | Height (Max) 0.264" (6.70mm) |
Sensitivity -44dB ±2dB | Shape Circular |
S/N Ratio 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |