
XC6118C15BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C15BMR-GTR-ND - Tape & Reel (TR) 893-XC6118C15BMR-GCT-ND - Cut Tape (CT) 893-XC6118C15BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C15BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹67.00100 | ₹670.01 |
| 25 | ₹56.32160 | ₹1,408.04 |
| 100 | ₹44.22610 | ₹4,422.61 |
| 250 | ₹38.29944 | ₹9,574.86 |
| 500 | ₹34.66892 | ₹17,334.46 |
| 1,000 | ₹31.64410 | ₹31,644.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.89871 | ₹65,696.13 |