
XC6119C16A7R-G | |
|---|---|
DigiKey Part Number | 893-XC6119C16A7R-GTR-ND - Tape & Reel (TR) 893-XC6119C16A7R-GCT-ND - Cut Tape (CT) 893-XC6119C16A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119C16A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119C16A7R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹70.16900 | ₹701.69 |
| 25 | ₹59.04280 | ₹1,476.07 |
| 100 | ₹46.42530 | ₹4,642.53 |
| 250 | ₹40.25264 | ₹10,063.16 |
| 500 | ₹36.47300 | ₹18,236.50 |
| 1,000 | ₹33.32145 | ₹33,321.45 |
| 2,500 | ₹29.95296 | ₹74,882.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.89840 | ₹1,39,492.00 |
| 10,000 | ₹26.19123 | ₹2,61,912.30 |
| 15,000 | ₹25.33019 | ₹3,79,952.85 |
| 25,000 | ₹24.37056 | ₹6,09,264.00 |
| 35,000 | ₹23.80679 | ₹8,33,237.65 |