
XC6122A528MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A528MR-GTR-ND - Tape & Reel (TR) 893-XC6122A528MR-GCT-ND - Cut Tape (CT) 893-XC6122A528MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A528MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A528MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹105.39300 | ₹1,053.93 |
| 25 | ₹89.38400 | ₹2,234.60 |
| 100 | ₹71.34320 | ₹7,134.32 |
| 250 | ₹62.53900 | ₹15,634.75 |
| 500 | ₹57.15284 | ₹28,576.42 |
| 1,000 | ₹52.66966 | ₹52,669.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹47.05955 | ₹1,41,178.65 |
| 6,000 | ₹44.28028 | ₹2,65,681.68 |
| 9,000 | ₹42.87809 | ₹3,85,902.81 |
| 15,000 | ₹41.31631 | ₹6,19,744.65 |
| 21,000 | ₹40.39857 | ₹8,48,369.97 |