Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6123C527MR-G

DigiKey Part Number
893-XC6123C527MR-GTR-ND - Tape & Reel (TR)
893-XC6123C527MR-GCT-ND - Cut Tape (CT)
893-XC6123C527MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6123C527MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6123C527MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
400ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.87000₹165.87
10₹105.39300₹1,053.93
25₹89.38400₹2,234.60
100₹71.34320₹7,134.32
250₹62.53900₹15,634.75
500₹57.15284₹28,576.42
1,000₹52.66966₹52,669.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹47.05955₹1,41,178.65
6,000₹44.28028₹2,65,681.68
9,000₹42.87809₹3,85,902.81
15,000₹41.31631₹6,19,744.65
21,000₹40.39857₹8,48,369.97
Manufacturers Standard Package