
XC6127N15H7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127N15H7R-GTR-ND - Tape & Reel (TR) 893-XC6127N15H7R-GCT-ND - Cut Tape (CT) 893-XC6127N15H7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N15H7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹28.51500 | ₹285.15 |
| 25 | ₹25.45840 | ₹636.46 |
| 100 | ₹22.07580 | ₹2,207.58 |
| 250 | ₹20.45248 | ₹5,113.12 |
| 500 | ₹19.47402 | ₹9,737.01 |
| 1,000 | ₹18.66888 | ₹18,668.88 |
| 2,500 | ₹17.81940 | ₹44,548.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.37598 | ₹96,879.90 |
| 10,000 | ₹18.07585 | ₹1,80,758.50 |
| 15,000 | ₹17.41969 | ₹2,61,295.35 |
| 25,000 | ₹16.68849 | ₹4,17,212.25 |
| 35,000 | ₹16.25877 | ₹5,69,056.95 |
| 50,000 | ₹15.84376 | ₹7,92,188.00 |