
XC6127N30CNR-G | |
---|---|
DigiKey Part Number | 893-XC6127N30CNR-GTR-ND - Tape & Reel (TR) 893-XC6127N30CNR-GCT-ND - Cut Tape (CT) 893-XC6127N30CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N30CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹27.15400 | ₹271.54 |
25 | ₹24.24360 | ₹606.09 |
100 | ₹21.02250 | ₹2,102.25 |
250 | ₹19.47664 | ₹4,869.16 |
500 | ₹18.54488 | ₹9,272.44 |
1,000 | ₹17.77817 | ₹17,778.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹18.52181 | ₹55,565.43 |
6,000 | ₹16.95052 | ₹1,01,703.12 |
9,000 | ₹16.15236 | ₹1,45,371.24 |
15,000 | ₹15.25784 | ₹2,28,867.60 |
21,000 | ₹14.72932 | ₹3,09,315.72 |
30,000 | ₹14.56445 | ₹4,36,933.50 |