Parametric Equivalent
Parametric Equivalent

XC6129N38GNR-G | |
|---|---|
DigiKey Part Number | XC6129N38GNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6129N38GNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.05032 | ₹57,150.96 |
| 6,000 | ₹17.63856 | ₹1,05,831.36 |
| 9,000 | ₹16.92568 | ₹1,52,331.12 |
| 15,000 | ₹16.13106 | ₹2,41,965.90 |
| 21,000 | ₹15.66386 | ₹3,28,941.06 |
| 30,000 | ₹15.21261 | ₹4,56,378.30 |
