Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135N15AMR-G

DigiKey Part Number
893-XC6135N15AMR-GTR-ND - Tape & Reel (TR)
893-XC6135N15AMR-GCT-ND - Cut Tape (CT)
893-XC6135N15AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135N15AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹29.26000₹292.60
25₹26.12920₹653.23
100₹22.65350₹2,265.35
250₹20.99668₹5,249.17
500₹19.99586₹9,997.93
1,000₹19.17395₹19,173.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.98953₹62,968.59
6,000₹19.47261₹1,16,835.66
9,000₹18.70688₹1,68,361.92
15,000₹17.85307₹2,67,796.05
21,000₹17.35137₹3,64,378.77
30,000₹16.86667₹5,06,000.10
Manufacturers Standard Package