


XC6201P282PR-G | |
|---|---|
DigiKey Part Number | 893-1057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P282PR-G |
Description | IC REG LINEAR 2.8V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P282PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.54612 | ₹24,546.12 |
| 2,000 | ₹22.24490 | ₹44,489.80 |
| 5,000 | ₹20.71059 | ₹1,03,552.95 |
| 10,000 | ₹19.94358 | ₹1,99,435.80 |
| 25,000 | ₹19.17652 | ₹4,79,413.00 |