

XC6204B222MR-G | |
|---|---|
DigiKey Part Number | 893-XC6204B222MR-GTR-ND - Tape & Reel (TR) 893-XC6204B222MR-GCT-ND - Cut Tape (CT) 893-XC6204B222MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B222MR-G |
Description | IC REG LIN 2.2V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B222MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.34000 | ₹60.34 |
| 10 | ₹52.97800 | ₹529.78 |
| 25 | ₹49.73000 | ₹1,243.25 |
| 100 | ₹40.58970 | ₹4,058.97 |
| 250 | ₹37.70032 | ₹9,425.08 |
| 500 | ₹32.08660 | ₹16,043.30 |
| 1,000 | ₹25.66893 | ₹25,668.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.26290 | ₹69,788.70 |
| 6,000 | ₹21.65848 | ₹1,29,950.88 |
| 15,000 | ₹20.85627 | ₹3,12,844.05 |
| 30,000 | ₹20.05412 | ₹6,01,623.60 |