


XC6204B252MR-G | |
|---|---|
DigiKey Part Number | 893-1061-2-ND - Tape & Reel (TR) 893-1061-1-ND - Cut Tape (CT) 893-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B252MR-G |
Description | IC REG LIN 2.5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹37.83400 | ₹378.34 |
| 25 | ₹33.84520 | ₹846.13 |
| 100 | ₹29.50270 | ₹2,950.27 |
| 250 | ₹27.42652 | ₹6,856.63 |
| 500 | ₹26.17222 | ₹13,086.11 |
| 1,000 | ₹25.14251 | ₹25,142.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.86897 | ₹71,606.91 |
| 6,000 | ₹23.24571 | ₹1,39,474.26 |
| 9,000 | ₹22.93359 | ₹2,06,402.31 |
| 15,000 | ₹22.58798 | ₹3,38,819.70 |
| 21,000 | ₹22.38581 | ₹4,70,102.01 |
| 30,000 | ₹22.19147 | ₹6,65,744.10 |