Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P352MR-G

DigiKey Part Number
893-XC6206P352MR-GTR-ND - Tape & Reel (TR)
893-XC6206P352MR-GCT-ND - Cut Tape (CT)
893-XC6206P352MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P352MR-G
Description
IC REG LINEAR 3.5V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC6206P352MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹35.78300₹357.83
25₹31.98160₹799.54
100₹27.83470₹2,783.47
250₹25.84980₹6,462.45
500₹24.65328₹12,326.64
1,000₹23.66738₹23,667.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹24.64645₹73,939.35
6,000₹22.93245₹1,37,594.70
9,000₹22.06717₹1,98,604.53
15,000₹21.10284₹3,16,542.60
21,000₹20.53611₹4,31,258.31
30,000₹19.98868₹5,99,660.40
Manufacturers Standard Package