Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210A09AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A09AMR-GTR-ND - Tape & Reel (TR) 893-XC6210A09AMR-GCT-ND - Cut Tape (CT) 893-XC6210A09AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A09AMR-G |
Description | IC REG LINEAR 0.95V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A09AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹44.26300 | ₹442.63 |
| 25 | ₹39.73440 | ₹993.36 |
| 100 | ₹34.73040 | ₹3,473.04 |
| 250 | ₹32.34300 | ₹8,085.75 |
| 500 | ₹30.90606 | ₹15,453.03 |
| 1,000 | ₹29.72074 | ₹29,720.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.01416 | ₹93,042.48 |
| 6,000 | ₹28.97541 | ₹1,73,852.46 |
| 9,000 | ₹27.94690 | ₹2,51,522.10 |
| 15,000 | ₹26.80060 | ₹4,02,009.00 |
| 21,000 | ₹26.12691 | ₹5,48,665.11 |
| 30,000 | ₹25.47649 | ₹7,64,294.70 |
