


XC6210A152MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A152MR-GTR-ND - Tape & Reel (TR) 893-XC6210A152MR-GCT-ND - Cut Tape (CT) 893-XC6210A152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A152MR-G |
Description | IC REG LINEAR 1.5V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A152MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 63 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹74.26900 | ₹742.69 |
| 25 | ₹62.54640 | ₹1,563.66 |
| 100 | ₹49.26740 | ₹4,926.74 |
| 250 | ₹42.77236 | ₹10,693.09 |
| 500 | ₹38.79146 | ₹19,395.73 |
| 1,000 | ₹35.47684 | ₹35,476.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.01416 | ₹93,042.48 |
| 6,000 | ₹28.97541 | ₹1,73,852.46 |
| 9,000 | ₹27.94690 | ₹2,51,522.10 |
| 15,000 | ₹26.80060 | ₹4,02,009.00 |
| 21,000 | ₹26.12691 | ₹5,48,665.11 |
| 30,000 | ₹25.47649 | ₹7,64,294.70 |