Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A30AMR-G

DigiKey Part Number
893-XC6210A30AMR-GTR-ND - Tape & Reel (TR)
893-XC6210A30AMR-GCT-ND - Cut Tape (CT)
893-XC6210A30AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A30AMR-G
Description
IC REG LINEAR 3.05V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A30AMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 100mA
Current - Output
Current - Quiescent (Iq)
67.5 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹117.41000₹117.41
10₹73.52400₹735.24
25₹61.91280₹1,547.82
100₹48.78290₹4,878.29
250₹42.34744₹10,586.86
500₹38.40754₹19,203.77
1,000₹35.12553₹35,125.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹31.01416₹93,042.48
6,000₹28.97541₹1,73,852.46
9,000₹27.94690₹2,51,522.10
15,000₹26.80060₹4,02,009.00
21,000₹26.12691₹5,48,665.11
30,000₹25.47649₹7,64,294.70
Manufacturers Standard Package