


XC6210A312MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A312MR-GTR-ND - Tape & Reel (TR) 893-XC6210A312MR-GCT-ND - Cut Tape (CT) 893-XC6210A312MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A312MR-G |
Description | IC REG LINEAR 3.1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A312MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 67.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹73.52400 | ₹735.24 |
| 25 | ₹61.91280 | ₹1,547.82 |
| 100 | ₹48.78290 | ₹4,878.29 |
| 250 | ₹42.34744 | ₹10,586.86 |
| 500 | ₹38.40754 | ₹19,203.77 |
| 1,000 | ₹35.12553 | ₹35,125.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.81077 | ₹74,432.31 |