


XC6210B182DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B182DR-GTR-ND - Tape & Reel (TR) 893-XC6210B182DR-GCT-ND - Cut Tape (CT) 893-XC6210B182DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B182DR-G |
Description | IC REG LINEAR 1.8V 700MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B182DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.51757 | ₹97,552.71 |
| 6,000 | ₹30.40535 | ₹1,82,432.10 |
| 9,000 | ₹29.33972 | ₹2,64,057.48 |
| 15,000 | ₹28.15199 | ₹4,22,279.85 |
| 21,000 | ₹27.45419 | ₹5,76,537.99 |
| 30,000 | ₹26.78032 | ₹8,03,409.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹76.59900 | ₹765.99 |
| 25 | ₹64.55920 | ₹1,613.98 |
| 100 | ₹50.93550 | ₹5,093.55 |
| 250 | ₹44.26336 | ₹11,065.84 |
| 500 | ₹40.17808 | ₹20,089.04 |
| 1,000 | ₹36.77772 | ₹36,777.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹69.89000 | ₹698.90 |
| 25 | ₹65.64040 | ₹1,641.01 |
| 100 | ₹53.57260 | ₹5,357.26 |
| 250 | ₹49.76504 | ₹12,441.26 |
| 500 | ₹42.35304 | ₹21,176.52 |
| 1,000 | ₹33.88243 | ₹33,882.43 |