


XC6210B302PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B302PR-GTR-ND - Tape & Reel (TR) 893-XC6210B302PR-GCT-ND - Cut Tape (CT) 893-XC6210B302PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B302PR-G |
Description | IC REG LINEAR 3V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B302PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹57.12300 | ₹571.23 |
| 25 | ₹51.43880 | ₹1,285.97 |
| 100 | ₹45.16730 | ₹4,516.73 |
| 250 | ₹42.17600 | ₹10,544.00 |
| 500 | ₹40.36818 | ₹20,184.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.88093 | ₹38,880.93 |
| 2,000 | ₹37.65693 | ₹75,313.86 |
| 3,000 | ₹37.04392 | ₹1,11,131.76 |
| 5,000 | ₹36.36472 | ₹1,81,823.60 |
| 7,000 | ₹35.96780 | ₹2,51,774.60 |
| 10,000 | ₹35.58596 | ₹3,55,859.60 |