Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6601A111ER-G

DigiKey Part Number
893-XC6601A111ER-GTR-ND - Tape & Reel (TR)
893-XC6601A111ER-GCT-ND - Cut Tape (CT)
893-XC6601A111ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6601A111ER-G
Description
IC REG LINEAR 1.1V 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
45 µA
PSRR
60dB ~ 40dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.96000₹150.96
10₹95.51600₹955.16
25₹80.84800₹2,021.20
100₹64.30770₹6,430.77
250₹56.21724₹14,054.31
500₹51.26720₹25,633.60
1,000₹47.14839₹47,148.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹41.99241₹1,25,977.23
6,000₹39.43725₹2,36,623.50
9,000₹38.14838₹3,43,335.42
15,000₹36.71230₹5,50,684.50
21,000₹35.86862₹7,53,241.02
Manufacturers Standard Package