

XC6215B092MR-G | |
---|---|
DigiKey Part Number | 893-XC6215B092MR-GTR-ND - Tape & Reel (TR) 893-XC6215B092MR-GCT-ND - Cut Tape (CT) 893-XC6215B092MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B092MR-G |
Description | IC REG LINEAR 0.9V 50MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B092MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹102.05000 | ₹102.05 |
10 | ₹63.80400 | ₹638.04 |
25 | ₹53.63440 | ₹1,340.86 |
100 | ₹42.11600 | ₹4,211.60 |
250 | ₹36.47216 | ₹9,118.04 |
500 | ₹33.01482 | ₹16,507.41 |
1,000 | ₹30.13433 | ₹30,134.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹26.52409 | ₹79,572.27 |
6,000 | ₹24.73347 | ₹1,48,400.82 |
9,000 | ₹23.83004 | ₹2,14,470.36 |
15,000 | ₹22.82286 | ₹3,42,342.90 |
21,000 | ₹22.23110 | ₹4,66,853.10 |
30,000 | ₹21.65954 | ₹6,49,786.20 |