


XC6215B182GR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B182GR-GTR-ND - Tape & Reel (TR) 893-XC6215B182GR-GCT-ND - Cut Tape (CT) 893-XC6215B182GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B182GR-G |
Description | IC REG LINEAR 1.8V 120MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B182GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹70.35500 | ₹703.55 |
| 25 | ₹59.22920 | ₹1,480.73 |
| 100 | ₹46.59300 | ₹4,659.30 |
| 250 | ₹40.39800 | ₹10,099.50 |
| 500 | ₹36.60718 | ₹18,303.59 |
| 1,000 | ₹33.44725 | ₹33,447.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.48902 | ₹88,467.06 |
| 6,000 | ₹27.52637 | ₹1,65,158.22 |
| 9,000 | ₹26.53596 | ₹2,38,823.64 |
| 15,000 | ₹25.43220 | ₹3,81,483.00 |
| 21,000 | ₹24.78353 | ₹5,20,454.13 |
| 30,000 | ₹24.15710 | ₹7,24,713.00 |