


XC6215B3028R-G | |
|---|---|
DigiKey Part Number | 893-XC6215B3028R-GTR-ND - Tape & Reel (TR) 893-XC6215B3028R-GCT-ND - Cut Tape (CT) 893-XC6215B3028R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B3028R-G |
Description | IC REG LINEAR 3V 200MA USP-6B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-6B06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | USP-6B06 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹67.00100 | ₹670.01 |
| 25 | ₹56.32160 | ₹1,408.04 |
| 100 | ₹44.22610 | ₹4,422.61 |
| 250 | ₹38.29944 | ₹9,574.86 |
| 500 | ₹34.66892 | ₹17,334.46 |
| 1,000 | ₹31.64410 | ₹31,644.10 |
| 2,500 | ₹28.40794 | ₹71,019.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.89871 | ₹1,09,493.55 |