


XC6215B3127R-G | |
|---|---|
DigiKey Part Number | 893-XC6215B3127R-GTR-ND - Tape & Reel (TR) 893-XC6215B3127R-GCT-ND - Cut Tape (CT) 893-XC6215B3127R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B3127R-G |
Description | IC REG LINEAR 3.1V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B3127R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹81.35100 | ₹813.51 |
| 25 | ₹68.62200 | ₹1,715.55 |
| 100 | ₹54.26220 | ₹5,426.22 |
| 250 | ₹47.23040 | ₹11,807.60 |
| 500 | ₹42.92892 | ₹21,464.46 |
| 1,000 | ₹39.34406 | ₹39,344.06 |
| 2,500 | ₹35.51356 | ₹88,783.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹33.17776 | ₹1,65,888.80 |
| 10,000 | ₹31.23735 | ₹3,12,373.50 |
| 15,000 | ₹30.25886 | ₹4,53,882.90 |
| 25,000 | ₹29.16860 | ₹7,29,215.00 |