Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B3127R-G

DigiKey Part Number
893-XC6215B3127R-GTR-ND - Tape & Reel (TR)
893-XC6215B3127R-GCT-ND - Cut Tape (CT)
893-XC6215B3127R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B3127R-G
Description
IC REG LINEAR 3.1V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6215B3127R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹81.35100₹813.51
25₹68.62200₹1,715.55
100₹54.26220₹5,426.22
250₹47.23040₹11,807.60
500₹42.92892₹21,464.46
1,000₹39.34406₹39,344.06
2,500₹35.51356₹88,783.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹33.17776₹1,65,888.80
10,000₹31.23735₹3,12,373.50
15,000₹30.25886₹4,53,882.90
25,000₹29.16860₹7,29,215.00
Manufacturers Standard Package