

XC6216C201MR-G | |
---|---|
DigiKey Part Number | 893-XC6216C201MR-GTR-ND - Tape & Reel (TR) 893-XC6216C201MR-GCT-ND - Cut Tape (CT) 893-XC6216C201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C201MR-G |
Description | IC REG LINEAR 2V 100MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹80.75000 | ₹80.75 |
10 | ₹57.59200 | ₹575.92 |
25 | ₹51.89520 | ₹1,297.38 |
100 | ₹45.63900 | ₹4,563.90 |
250 | ₹42.65200 | ₹10,663.00 |
500 | ₹40.85234 | ₹20,426.17 |
1,000 | ₹39.37039 | ₹39,370.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹36.69369 | ₹1,10,081.07 |
6,000 | ₹34.01700 | ₹2,04,102.00 |
9,000 | ₹33.27750 | ₹2,99,497.50 |