Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217A14AGR-G | |
|---|---|
DigiKey Part Number | XC6217A14AGR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217A14AGR-G |
Description | IC REG LINEAR 1.45V 200MA USP-4D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-4D |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A14AGR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USP-4D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.23010 | ₹1,08,690.30 |
| 6,000 | ₹33.93446 | ₹2,03,606.76 |
| 9,000 | ₹32.77642 | ₹2,94,987.78 |
| 15,000 | ₹31.48581 | ₹4,72,287.15 |
| 21,000 | ₹30.72755 | ₹6,45,278.55 |
| 30,000 | ₹29.99536 | ₹8,99,860.80 |
