Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217C082GR-G | |
|---|---|
DigiKey Part Number | XC6217C082GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217C082GR-G |
Description | IC REG LINEAR 0.8V 200MA USP-4D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-4D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USP-4D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.20466 | ₹99,613.98 |
| 6,000 | ₹31.54455 | ₹1,89,267.30 |
| 15,000 | ₹30.35863 | ₹4,55,379.45 |
| 30,000 | ₹29.40994 | ₹8,82,298.20 |
