

XC6220B09BPR-G | |
---|---|
DigiKey Part Number | XC6220B09BPR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220B09BPR-G |
Description | IC REG LIN 0.95V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B09BPR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹40.33233 | ₹40,332.33 |
2,000 | ₹37.64351 | ₹75,287.02 |
5,000 | ₹35.76133 | ₹1,78,806.65 |
10,000 | ₹34.41692 | ₹3,44,169.20 |
25,000 | ₹33.34139 | ₹8,33,534.75 |