


XC6220B131ER-G | |
|---|---|
DigiKey Part Number | 893-XC6220B131ER-GTR-ND - Tape & Reel (TR) 893-XC6220B131ER-GCT-ND - Cut Tape (CT) 893-XC6220B131ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B131ER-G |
Description | IC REG LINEAR 1.3V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B131ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹92.16100 | ₹921.61 |
| 25 | ₹77.97800 | ₹1,949.45 |
| 100 | ₹61.92210 | ₹6,192.21 |
| 250 | ₹54.08144 | ₹13,520.36 |
| 500 | ₹49.28234 | ₹24,641.17 |
| 1,000 | ₹45.28840 | ₹45,288.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.28897 | ₹1,20,866.91 |
| 6,000 | ₹37.81115 | ₹2,26,866.90 |
| 9,000 | ₹36.56132 | ₹3,29,051.88 |
| 15,000 | ₹35.16846 | ₹5,27,526.90 |
| 21,000 | ₹34.35022 | ₹7,21,354.62 |