


XC6220B27BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B27BMR-GTR-ND - Tape & Reel (TR) 893-XC6220B27BMR-GCT-ND - Cut Tape (CT) 893-XC6220B27BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B27BMR-G |
Description | IC REG LINEAR 2.75V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B27BMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹88.99300 | ₹889.93 |
| 25 | ₹75.25720 | ₹1,881.43 |
| 100 | ₹59.69500 | ₹5,969.50 |
| 250 | ₹52.08352 | ₹13,020.88 |
| 500 | ₹47.42794 | ₹23,713.97 |
| 1,000 | ₹43.55234 | ₹43,552.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.70046 | ₹1,16,101.38 |
| 6,000 | ₹36.29533 | ₹2,17,771.98 |
| 9,000 | ₹35.08225 | ₹3,15,740.25 |
| 15,000 | ₹33.73016 | ₹5,05,952.40 |
| 21,000 | ₹32.93601 | ₹6,91,656.21 |