Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B27BMR-G

DigiKey Part Number
893-XC6220B27BMR-GTR-ND - Tape & Reel (TR)
893-XC6220B27BMR-GCT-ND - Cut Tape (CT)
893-XC6220B27BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B27BMR-G
Description
IC REG LINEAR 2.75V 1A SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6220B27BMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
108 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹140.71000₹140.71
10₹88.99300₹889.93
25₹75.25720₹1,881.43
100₹59.69500₹5,969.50
250₹52.08352₹13,020.88
500₹47.42794₹23,713.97
1,000₹43.55234₹43,552.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹38.70046₹1,16,101.38
6,000₹36.29533₹2,17,771.98
9,000₹35.08225₹3,15,740.25
15,000₹33.73016₹5,05,952.40
21,000₹32.93601₹6,91,656.21
Manufacturers Standard Package