


XC6221A122GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A122GR-GTR-ND - Tape & Reel (TR) 893-XC6221A122GR-GCT-ND - Cut Tape (CT) 893-XC6221A122GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A122GR-G |
Description | IC REG LINEAR 1.2V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A122GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹24.34000 | ₹608.50 |
| 100 | ₹21.07870 | ₹2,107.87 |
| 250 | ₹19.52432 | ₹4,881.08 |
| 500 | ₹18.58316 | ₹9,291.58 |
| 1,000 | ₹17.80878 | ₹17,808.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.66349 | ₹58,990.47 |
| 6,000 | ₹18.22019 | ₹1,09,321.14 |
| 9,000 | ₹17.49174 | ₹1,57,425.66 |
| 15,000 | ₹16.67936 | ₹2,50,190.40 |
| 21,000 | ₹16.20189 | ₹3,40,239.69 |
| 30,000 | ₹15.74073 | ₹4,72,221.90 |