Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A282NR-G

DigiKey Part Number
893-XC6221A282NR-GTR-ND - Tape & Reel (TR)
893-XC6221A282NR-GCT-ND - Cut Tape (CT)
893-XC6221A282NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A282NR-G
Description
IC REG LINEAR 2.8V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6221A282NR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹27.30300₹273.03
25₹24.34000₹608.50
100₹21.07870₹2,107.87
250₹19.52432₹4,881.08
500₹18.58316₹9,291.58
1,000₹17.80878₹17,808.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.66349₹58,990.47
6,000₹18.22019₹1,09,321.14
9,000₹17.49174₹1,57,425.66
15,000₹16.67936₹2,50,190.40
21,000₹16.20189₹3,40,239.69
30,000₹15.74073₹4,72,221.90
Manufacturers Standard Package